Part Details for MKP1846415105 by Vishay BCcomponents
Overview of MKP1846415105 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1846415105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71482041
|
RS | Connector, Film, MKP/MKP 150nF ?10% 1000Vdc Pitch 27,5mm | BC Components / Vishay MKP1846415105 RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4700 / $5.2600 | RFQ |