Part Details for MKP1846422134 by Vishay Intertechnologies
Overview of MKP1846422134 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1846422134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1846422134
|
Avnet Abacus | Film Capacitor, 0.22 uF, 650 V, 1600 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: MKP1846422134) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |