-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 3uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T4761
|
Newark | Cap, 3Uf, 350Vac, Film, Radial Box, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3Μf, Capacitance Tolerance:± 5%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole, Esr:- Rohs Compliant: Yes |Vishay MKP1847530354K2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$1.1000 | Buy Now |
DISTI #
55T0614
|
Newark | Film Capacitor, Mkp1847 Series, 3 F, 5%, Pp (Polypropylene), 350 V Rohs Compliant: Yes |Vishay MKP1847530354K2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $5.4600 | Buy Now |
DISTI #
MKP1847530354K2
|
Avnet Americas | Power Film Capacitor, 3 uF, 350 V, 700 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: MKP1847530354K2) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.6147 / $3.7530 | Buy Now |
DISTI #
50T4761
|
Avnet Americas | Power Film Capacitor, 3 uF, 350 V, 700 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 50T4761) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 38 Partner Stock |
|
$3.8700 / $4.4500 | Buy Now |
DISTI #
75-MKP1847530354K2
|
Mouser Electronics | Film Capacitors 3uF 350volt 5% 2pin 27.5mm LS RoHS: Compliant | 40 |
|
$2.7700 / $5.5100 | Buy Now |
|
Future Electronics | MKP1847AC Series 350 V 3 uF ±5 % LS=27.5mm Metallized Polypropylene Film Cap RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Bag | 0Bag |
|
$2.7200 / $3.1500 | Buy Now |
DISTI #
MKP1847530354K2
|
TTI | Film Capacitors 3uF 350volt 5% 2pin 27.5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.6100 / $2.8500 | Buy Now |
DISTI #
MKP1847530354K2
|
Avnet Americas | Power Film Capacitor, 3 uF, 350 V, 700 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: MKP1847530354K2) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.6147 / $3.7530 | Buy Now |
DISTI #
50T4761
|
Avnet Americas | Power Film Capacitor, 3 uF, 350 V, 700 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 50T4761) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 38 Partner Stock |
|
$3.8700 / $4.4500 | Buy Now |
DISTI #
MKP1847530354K2
|
Avnet Americas | Power Film Capacitor, 3 uF, 350 V, 700 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: MKP1847530354K2) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.6147 / $3.7530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1847530354K2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1847530354K2
Vishay Intertechnologies
Film Capacitor, Polypropylene, 700V, 3uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | IEC61071, IEC60068 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |