-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7528
|
Newark | Cap, 1Uf, 350Vac, Film, Radial Rohs Compliant: Yes |Vishay MKP1847C510355K2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1721 |
|
$1.3200 / $2.2200 | Buy Now |
DISTI #
67AC3890
|
Newark | Mkp 1 F 10% 350Vac Pitch 27,5 Pins2/Tray/Pallet |Vishay MKP1847C510355K2 RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.8500 | Buy Now |
DISTI #
MKP1847C510355K2
|
Avnet Americas | MKP 1847C 1µF ±10% 350Vac - Trays (Alt: MKP1847C510355K2) RoHS: Not Compliant Min Qty: 130 Package Multiple: 130 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7837 / $1.8215 | Buy Now |
DISTI #
75-MKP1847C510355K2
|
Mouser Electronics | Film Capacitors MKP 1uF + / -10% 350Vac Pitch 27,5 Pins2 | 0 |
|
$1.3600 / $3.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1847C510355K2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1847C510355K2
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | IEC61071; IEC60068 | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |