Part Details for MKP1847C620315Y5 by Vishay Intertechnologies
Overview of MKP1847C620315Y5 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1847C620315Y5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC4001
|
Newark | Mkp 20 F 10% 310Vac Pitch 52,5 Pins4/Tray/Pallet Rohs Compliant: Yes |Vishay MKP1847C620315Y5 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1500 / $13.8700 | Buy Now |
DISTI #
MKP1847C620315Y5
|
Avnet Americas | MKP 20UF 10% 310VAC PITCH 52.5 PINS4 - Trays (Alt: MKP1847C620315Y5) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$5.7328 / $13.3248 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Container: Tray | 0Tray |
|
$9.9400 | Buy Now |
DISTI #
MKP1847C620315Y5
|
Avnet Americas | MKP 20UF 10% 310VAC PITCH 52.5 PINS4 - Trays (Alt: MKP1847C620315Y5) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$5.7328 / $13.3248 | Buy Now |
DISTI #
MKP1847C620315Y5
|
Avnet Americas | MKP 20UF 10% 310VAC PITCH 52.5 PINS4 - Trays (Alt: MKP1847C620315Y5) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$5.7328 / $13.3248 | Buy Now |
DISTI #
4074153
|
Farnell | FILM CAPACITOR, 20UF, 15A, 630VDC RoHS: Compliant Min Qty: 45 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$19.1331 | Buy Now |
Part Details for MKP1847C620315Y5
MKP1847C620315Y5 CAD Models
MKP1847C620315Y5 Part Data Attributes
|
MKP1847C620315Y5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1847C620315Y5
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC61071; IEC60068 | |
Ripple Current | 15000 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 30 mm |