Part Details for MKP1847C625255P4 by Vishay Intertechnologies
Overview of MKP1847C625255P4 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1847C625255P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC4021
|
Newark | Mkp 25 F 10% 250Vac Pitch 37,5 Pins4/Tray/Pallet Rohs Compliant: Yes |Vishay MKP1847C625255P4 Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $9.8100 | Buy Now |
DISTI #
MKP1847C625255P4
|
Avnet Americas | MKP 25UF 10% 250VAC PITCH 37.5 PINS4 - Trays (Alt: MKP1847C625255P4) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.6235 / $10.7466 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$8.0200 | Buy Now |
Part Details for MKP1847C625255P4
MKP1847C625255P4 CAD Models
MKP1847C625255P4 Part Data Attributes
|
MKP1847C625255P4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1847C625255P4
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IEC61071; IEC60068 | |
Ripple Current | 17000 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 30 mm |