Part Details for MKP1847C655235Y2 by Vishay Intertechnologies
Overview of MKP1847C655235Y2 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1847C655235Y2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC4065
|
Newark | Mkp 55 F 10% 230Vac Pitch 52,5 Pins2/Tray/Pallet Rohs Compliant: Yes |Vishay MKP1847C655235Y2 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2200 / $21.0000 | Buy Now |
DISTI #
MKP1847C655235Y2
|
Avnet Americas | MKP 55UF 10% 230VAC PITCH 52.5 PINS2 - Trays (Alt: MKP1847C655235Y2) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$10.2912 / $23.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 0Tray |
|
$17.8300 | Buy Now |
DISTI #
MKP1847C655235Y2
|
Avnet Americas | MKP 55UF 10% 230VAC PITCH 52.5 PINS2 - Trays (Alt: MKP1847C655235Y2) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$10.2912 / $23.9200 | Buy Now |
Part Details for MKP1847C655235Y2
MKP1847C655235Y2 CAD Models
MKP1847C655235Y2 Part Data Attributes:
|
MKP1847C655235Y2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1847C655235Y2
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | |
Capacitance | 55 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC61071; IEC60068 | |
Ripple Current | 19500 mA | |
Surface Mount | NO | |
Terminal Pitch | 52.5 mm | |
Terminal Shape | WIRE | |
Width | 35 mm |