-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3522
|
Newark | Cap, 2Μf, 480Vac, 5%, Pp, Capacitance:2Μf, Voltage Rating:480Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:Mkp1847H Series, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Rohs Compliant: Yes |Vishay MKP1847H52048JP4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.4500 / $7.7100 | Buy Now |
DISTI #
MKP1847H52048JP4
|
Avnet Americas | Cap Film 2uF PP 5% Radial 37.5mm 40 to 105°C - Bulk (Alt: MKP1847H52048JP4) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5110 | Buy Now |
DISTI #
75-MKP1847H52048JP4
|
Mouser Electronics | Film Capacitors 2uF 480volts 5% High Humidity RoHS: Compliant | 442 |
|
$3.7400 / $6.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Container: Bulk | 0Bulk |
|
$7.4400 | Buy Now |
DISTI #
MKP1847H52048JP4
|
Avnet Americas | Cap Film 2uF PP 5% Radial 37.5mm 40 to 105°C - Bulk (Alt: MKP1847H52048JP4) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5110 | Buy Now |
DISTI #
MKP1847H52048JP4
|
Avnet Americas | Cap Film 2uF PP 5% Radial 37.5mm 40 to 105°C - Bulk (Alt: MKP1847H52048JP4) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5110 | Buy Now |
DISTI #
KFO12008
|
Rutronik | FP 2,0uF 480Vac 5% P37,5 MKP RoHS: Compliant Min Qty: 91 Package Multiple: 91 Container: Bulk |
Stock DE - 91 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.3500 / $5.1000 | Buy Now |
DISTI #
MKP1847H52048JP4
|
Avnet Abacus | Cap Film 2uF PP 5% Radial 37.5mm 40 to 105�C (Alt: MKP1847H52048JP4) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 2 Weeks, 6 Days | Abacus - 91 |
|
Buy Now | |
DISTI #
2709249
|
element14 Asia-Pacific | CAP, 2F, 480VAC, 5%, PP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.6857 / $6.9133 | Buy Now |
DISTI #
2709249
|
Farnell | CAP, 2F, 480VAC, 5%, PP RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$6.6811 / $9.2786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1847H52048JP4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1847H52048JP4
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 38.5 mm | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CUL, IEC61071, IEC60068, UL | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 21.5 mm |