-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3523
|
Newark | Cap, 3Μf, 350Vac, 5%, Pp, Capacitance:3Μf, Voltage Rating:350Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:Mkp1847H Series, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Rohs Compliant: Yes |Vishay MKP1847H53035JK2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8000 / $4.6600 | Buy Now |
DISTI #
MKP1847H53035JK2
|
Avnet Americas | Cap Film 3uF PP 5% Radial 27.5mm 40 to 105°C - Bulk (Alt: MKP1847H53035JK2) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1695 | Buy Now |
DISTI #
75-MKP1847H53035JK2
|
Mouser Electronics | Film Capacitors 3uF 350volts 5% High Humidity RoHS: Compliant | 504 |
|
$2.1900 / $4.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Container: Bulk | 0Bulk |
|
$4.3700 | Buy Now |
DISTI #
MKP1847H53035JK2
|
Avnet Americas | Cap Film 3uF PP 5% Radial 27.5mm 40 to 105°C - Bulk (Alt: MKP1847H53035JK2) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1695 | Buy Now |
DISTI #
MKP1847H53035JK2
|
Avnet Americas | Cap Film 3uF PP 5% Radial 27.5mm 40 to 105°C - Bulk (Alt: MKP1847H53035JK2) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1695 | Buy Now |
DISTI #
KFO12011
|
Rutronik | FP 3,0uF 350Vac 5% P27,5 MKP RoHS: Compliant Min Qty: 65 Package Multiple: 65 Container: Bulk |
Stock DE - 65 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.5500 / $2.9900 | Buy Now |
DISTI #
MKP1847H53035JK2
|
Avnet Abacus | Cap Film 3uF PP 5% Radial 27.5mm 40 to 105�C (Alt: MKP1847H53035JK2) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 2 Weeks, 6 Days | Abacus - 65 |
|
Buy Now | |
DISTI #
2709239
|
element14 Asia-Pacific | CAP, 3F, 350VAC, 5%, PP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9263 / $4.5134 | Buy Now |
DISTI #
2709239
|
Farnell | CAP, 3F, 350VAC, 5%, PP RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$3.9682 / $4.7896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1847H53035JK2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1847H53035JK2
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 31 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | CUL, IEC61071, IEC60068, UL | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 21 mm |