Part Details for MKP1847H58035JP4 by Vishay BCcomponents
Overview of MKP1847H58035JP4 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1847H58035JP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71483177
|
RS | Connector, Film, MKP 8?F ?5% 350Vac pitch 37,5 pins 4 | BC Components / Vishay MKP1847H58035JP4 RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6700 / $16.0900 | RFQ |