-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 4uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3717
|
Newark | Mkp 4 F 5% 1100Vdc Radial Pitch 27.5/Loose |Vishay MKP1848540914K2 Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $4.5000 | Buy Now |
DISTI #
MKP1848540914K2
|
Avnet Americas | Power Film Capacitor, 4 uF, 1100 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1848540914K2) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5181 / $3.8570 | Buy Now |
DISTI #
75-MKP1848540914K2
|
Mouser Electronics | Film Capacitors 4uF 1100volt 5% 2pin 27.5mm LS RoHS: Compliant | 0 |
|
$3.5000 / $5.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.8900 | Buy Now |
DISTI #
MKP1848540914K2
|
Avnet Abacus | Power Film Capacitor, 4 uF, 1100 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: MKP1848540914K2) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848540914K2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848540914K2
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 4uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 11.5 mΩ | |
Height | 31 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | AEC-Q200; IEC61071; IEC60068 | |
Ripple Current | 8000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 21 mm |