Part Details for MKP1848550454K2 by Vishay Intertechnologies
Overview of MKP1848550454K2 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848550454K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3722
|
Newark | Mkp 5 F 5% 450Vdc Radial Pitch 27.5/Loose |Vishay MKP1848550454K2 Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.3200 | Buy Now |
DISTI #
MKP1848550454K2
|
Avnet Americas | Power Film Capacitor, 5 uF, 450 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1848550454K2) RoHS: Compliant Min Qty: 115 Package Multiple: 115 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2582 / $3.1968 | Buy Now |
DISTI #
75-MKP1848550454K2
|
Mouser Electronics | Film Capacitors 5uF 450volt 5% 2pin 27.5mm LS RoHS: Compliant | 782 |
|
$2.3800 / $4.3600 | Buy Now |
|
Future Electronics | MKP 1848 5µF ±5% 450V= RoHS: Compliant pbFree: Yes Min Qty: 115 Package Multiple: 115 Container: Bulk | 0Bulk |
|
$2.3800 / $2.5400 | Buy Now |
|
Future Electronics | MKP 1848 5µF ±5% 450V= RoHS: Compliant pbFree: Yes Min Qty: 115 Package Multiple: 115 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.3800 / $2.8500 | Buy Now |
DISTI #
MKP1848550454K2
|
TTI | Film Capacitors 5uF 450volt 5% 2pin 27.5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 115 Package Multiple: 115 Container: Bulk | Americas - 0 |
|
$2.3300 / $2.6700 | Buy Now |
DISTI #
MKP1848550454K2
|
Avnet Americas | Power Film Capacitor, 5 uF, 450 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1848550454K2) RoHS: Compliant Min Qty: 115 Package Multiple: 115 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2582 / $3.1968 | Buy Now |
DISTI #
MKP1848550454K2
|
Avnet Abacus | Power Film Capacitor, 5 uF, 450 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: MKP1848550454K2) RoHS: Compliant Min Qty: 115 Package Multiple: 115 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |