Part Details for MKP1848615914Y5 by Vishay Intertechnologies
Overview of MKP1848615914Y5 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MKP1848615914Y5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3803
|
Newark | Mkp 15 F 5% 1100Vdc Radial Pitch 52.5 4Pins P2=20.3/Loose |Vishay MKP1848615914Y5 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3100 / $11.1500 | Buy Now |
DISTI #
MKP1848615914Y5
|
Avnet Americas | Power Film Capacitor, 15 uF, 1100 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: MKP1848615914Y5) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Container: Bulk | 0 |
|
$4.4375 / $10.0110 | Buy Now |
DISTI #
75-MKP1848615914Y5
|
Mouser Electronics | Film Capacitors 15uF 1100volt 5% 4pin 52.5x20.3mm LS RoHS: Compliant | 0 |
|
$10.9600 / $14.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 55 Container: Bulk | 0Bulk |
|
$9.1100 | Buy Now |
DISTI #
MKP1848615914Y5
|
Avnet Abacus | Power Film Capacitor, 15 uF, 1100 V, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: MKP1848615914Y5) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1848615914Y5
MKP1848615914Y5 CAD Models
MKP1848615914Y5 Part Data Attributes
|
MKP1848615914Y5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848615914Y5
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |