Part Details for MKP1848620094P5 by Vishay Intertechnologies
Overview of MKP1848620094P5 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MKP1848620094P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3812
|
Newark | Cap, 20Uf, 900V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:20Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole, Voltage(Ac):- Rohs Compliant: Yes |Vishay MKP1848620094P5 Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1800 / $12.4300 | Buy Now |
DISTI #
MKP1848620094P5
|
Avnet Americas | Power Film Capacitor, 20 uF, 900 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: MKP1848620094P5) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9916 / $12.6824 | Buy Now |
DISTI #
75-MKP1848620094P5
|
Mouser Electronics | Film Capacitors 20uF 900volt 5% 4pin 37.5x20.3mm LS RoHS: Compliant | 22 |
|
$10.5300 / $14.9400 | Buy Now |
|
Future Electronics | Film Capacitors 20uF 900volt 5% 4pin 37.5x20.3mm LS RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Container: Bulk | 0Bulk |
|
$9.4900 | Buy Now |
DISTI #
MKP1848620094P5
|
Avnet Americas | Power Film Capacitor, 20 uF, 900 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: MKP1848620094P5) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9916 / $12.6824 | Buy Now |
DISTI #
MKP1848620094P5
|
Avnet Abacus | Power Film Capacitor, 20 uF, 900 V, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: MKP1848620094P5) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1848620094P5
MKP1848620094P5 CAD Models
MKP1848620094P5 Part Data Attributes:
|
MKP1848620094P5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848620094P5
Vishay Intertechnologies
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 5 mΩ | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | AEC-Q200; IEC61071; IEC60068 | |
Ripple Current | 15500 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 30 mm |