-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3836
|
Newark | Mkp 25 F 5% 450Vdc Radial Pitch 37.5 4Pins P2=10.2/Loose |Vishay MKP1848625454P4 Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4700 / $12.5400 | Buy Now |
DISTI #
MKP1848625454P4
|
Avnet Americas | Power Film Capacitor, 25 uF, 450 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: MKP1848625454P4) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3912 / $13.6977 | Buy Now |
DISTI #
75-MKP1848625454P4
|
Mouser Electronics | Film Capacitors 25uF 450volt 5% 4pin 37.5x10.2mm LS RoHS: Compliant | 0 |
|
$10.9700 / $16.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Container: Bulk | 0Bulk |
|
$10.2400 | Buy Now |
DISTI #
MKP1848625454P4
|
Avnet Americas | Power Film Capacitor, 25 uF, 450 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: MKP1848625454P4) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3912 / $13.6977 | Buy Now |
DISTI #
MKP1848625454P4
|
Avnet Abacus | Power Film Capacitor, 25 uF, 450 V, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: MKP1848625454P4) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848625454P4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848625454P4
Vishay Intertechnologies
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 5.5 mΩ | |
Height | 38.5 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200; IEC61071; IEC60068 | |
Ripple Current | 12500 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Width | 21.5 mm |