MKP1848635704P4
Description: Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 35uF, Through Hole Mount,

Overview of MKP1848635704P4 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for MKP1848635704P4 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MKP1848635704P4
Avnet Americas MKP 1848 35?F ?5% 700V= - Bulk (Alt: MKP1848635704P4) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 63 $12.5123
  • 126 $12.3349
  • 252 $12.0686
  • 378 $5.9012
  • 504 $5.7681
  • 630 $5.6794
  • 6,300 $5.5462
$5.5462 / $12.5123 Buy Now
DISTI # 75-MKP1848635704P4
Mouser Electronics Film Capacitors 35uF 700volt 5% 4pin 37.5x10.2mm LS RoHS: Compliant 0
  • 63 $14.3500
  • 126 $14.3300
  • 252 $13.2000
  • 504 $12.9100
$12.9100 / $14.3500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 63 $11.3800
$11.3800 Buy Now
DISTI # MKP1848635704P4
Avnet Abacus (Alt: MKP1848635704P4) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MKP1848635704P4 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKP1848635704P4 by Vishay Intertechnologies

MKP1848635704P4
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Capacitance
35 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
3.5 mΩ
Height
45 mm
JESD-609 Code
e3
Length
42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
700 V
Reference Standard
AEC-Q200; IEC61071; IEC60068
Ripple Current
18500 mA
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Width
30 mm
Want to compare parts?
  1. MKP1848635704P4
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 35uF, Through Hole Mount,
    VS

Alternate Parts for MKP1848635704P4

This table gives cross-reference parts and alternative options found for MKP1848635704P4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1848635704P4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKP1848635704P2 Film Capacitor, Polypropylene, 700V, 35uF Vishay Intertechnologies MKP1848635704P4 vs MKP1848635704P2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1848635704P4 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1848635704P4 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MKP1848635704P4 would you like to use for your alert(s)?
  • Please alert me when MKP1848635704P4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP1848635704P4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1848635704P4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP1848635704P4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1848635704P4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1848635704P4 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: