Part Details for MKP1848635704Y5 by Vishay Intertechnologies
Overview of MKP1848635704Y5 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MKP1848635704Y5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3863
|
Newark | Mkp 35 F 5% 700Vdc Radial Pitch 52.5 4Pins P2=20.3/Loose |Vishay MKP1848635704Y5 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0200 / $14.4000 | Buy Now |
DISTI #
MKP1848635704Y5
|
Avnet Americas | MKP 1848 35?F ?5% 700V= - Bulk (Alt: MKP1848635704Y5) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7313 / $12.9297 | Buy Now |
DISTI #
75-MKP1848635704Y5
|
Mouser Electronics | Film Capacitors 35uF 700volt 5% 4pin 52.5x20.3mm LS RoHS: Compliant | 0 |
|
$14.1600 / $14.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 55 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$11.7600 | Buy Now |
Part Details for MKP1848635704Y5
MKP1848635704Y5 CAD Models
MKP1848635704Y5 Part Data Attributes
|
MKP1848635704Y5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848635704Y5
Vishay Intertechnologies
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 35uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | FLAME PROOF | |
Capacitance | 35 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 700 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |