Part Details for MKP1848640094Y5 by Vishay Beyschlag
Overview of MKP1848640094Y5 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848640094Y5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2870-MKP1848640094Y5-ND
|
DigiKey | CAP FILM 40UF 5% 900VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
240 In Stock |
|
$16.9040 / $23.2700 | Buy Now |