MKP1848655454Y5
Description: Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 55uF, Through Hole Mount,

Overview of MKP1848655454Y5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for MKP1848655454Y5 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 19T3884
Newark Mkp 55 F 5% 450Vdc Radial Pitch 52.5 4Pins P2=20.3/Loose |Vishay MKP1848655454Y5 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $24.1200
  • 50 $22.0500
  • 100 $21.5700
  • 250 $20.9300
$20.9300 / $24.1200 Buy Now
DISTI # MKP1848655454Y5
Avnet Americas MKP 1848 55µF ±5% 450V= - Bulk (Alt: MKP1848655454Y5) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 45 $22.5233
  • 90 $22.2039
  • 180 $21.7246
  • 270 $10.6227
  • 360 $10.3831
  • 450 $10.2234
  • 4,500 $9.9838
$9.9838 / $22.5233 Buy Now
DISTI # 75-MKP1848655454Y5
Mouser Electronics Film Capacitors 55uF 450volt 5% 4pin 52.5x20.3mm LS RoHS: Compliant 0
  • 45 $25.0000
  • 90 $24.7400
  • 270 $24.5400
$24.5400 / $25.0000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 45 $20.4800
$20.4800 Buy Now

CAD Models for MKP1848655454Y5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKP1848655454Y5 by Vishay Intertechnologies

MKP1848655454Y5
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Capacitance
55 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
5 mΩ
Height
45 mm
JESD-609 Code
e3
Length
57.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
450 V
Reference Standard
AEC-Q200; IEC61071; IEC60068
Ripple Current
15500 mA
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Width
30 mm
Want to compare parts?
  1. MKP1848655454Y5
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 55uF, Through Hole Mount,
    VS

Alternate Parts for MKP1848655454Y5

This table gives cross-reference parts and alternative options found for MKP1848655454Y5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1848655454Y5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKP1848655454Y5 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450 V, 55 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Roederstein MKP1848655454Y5 vs MKP1848655454Y5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1848655454Y5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1848655454Y5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MKP1848655454Y5 would you like to use for your alert(s)?
  • Please alert me when MKP1848655454Y5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP1848655454Y5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1848655454Y5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP1848655454Y5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1848655454Y5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1848655454Y5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: