There are no models available for this part yet.
Overview of MKP1848C56010JK2 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP1848C56010JK2 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71483148
|
RS | Connector, Film, MKP , 6 uF , ?5% , 1000Vdc, pitch 27,5 , 2 pins | BC Components / Vishay MKP1848C56010JK2 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0800 / $4.8000 | RFQ |