-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X3370
|
Newark | Mkp , 8 Uf , 5% , 1000Vdc, Pitch 37,5 , 4 Pins/Loose |Vishay MKP1848C58010JP4 Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $5.4600 | Buy Now |
DISTI #
MKP1848C58010JP4
|
Avnet Americas | Cap Film 8uF 1000V PP 5% (43 X 18.5 X 35.5mm) Radial 37.5mm 105°C Bulk - Bulk (Alt: MKP1848C58010JP4) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4894 / $6.3249 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Container: Bulk | 0Bulk |
|
$4.7300 | Buy Now |
DISTI #
MKP1848C58010JP4
|
Avnet Americas | Cap Film 8uF 1000V PP 5% (43 X 18.5 X 35.5mm) Radial 37.5mm 105°C Bulk - Bulk (Alt: MKP1848C58010JP4) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4894 / $6.3249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848C58010JP4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848C58010JP4
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 14 mΩ | |
Height | 35.5 mm | |
JESD-609 Code | e3 | |
Length | 43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC61071; IEC60068 | |
Ripple Current | 8000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 18.5 mm |