-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X3379
|
Newark | Mkp , 9 Uf , 5% , 1200Vdc, Pitch 37,5 , 2 Pins/Loose |Vishay MKP1848C59012JP2 Min Qty: 77 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6700 / $8.0000 | Buy Now |
DISTI #
MKP1848C59012JP2
|
Avnet Americas | Cap Film 9uF 1200V PP 5% (42 X 24 X 44mm) Radial 37.5mm 105°C Bulk - Bulk (Alt: MKP1848C59012JP2) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4358 / $8.7294 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$6.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848C59012JP2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848C59012JP2
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 9 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 10 mΩ | |
Height | 44 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | IEC61071; IEC60068 | |
Ripple Current | 10000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |