Part Details for MKP1848C59060JK2 by Vishay BCcomponents
Overview of MKP1848C59060JK2 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848C59060JK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71483328
|
RS | Connector, Film, MKP , 9 uF , ?5% , 600Vdc, pitch 27,5 , 2 pins | BC Components / Vishay MKP1848C59060JK2 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3700 / $5.1500 | RFQ |