Part Details for MKP1848C61090JK2 by Vishay Intertechnologies
Overview of MKP1848C61090JK2 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for MKP1848C61090JK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1848C61090JK2
|
Avnet Americas | Cap Film 10uF 900V PP 5% (32 X 20 X 35mm) Radial 27.5mm 105°C Bulk - Bulk (Alt: MKP1848C61090JK2) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Bulk | 0 |
|
$2.0925 / $5.3165 | Buy Now |
Part Details for MKP1848C61090JK2
MKP1848C61090JK2 CAD Models
MKP1848C61090JK2 Part Data Attributes
|
MKP1848C61090JK2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848C61090JK2
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |