Part Details for MKP1848C62010JP5 (ALTERNATE: 8251467) by Vishay Roederstein
Overview of MKP1848C62010JP5 (ALTERNATE: 8251467) by Vishay Roederstein
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848C62010JP5 (ALTERNATE: 8251467)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70617554
|
RS | MKP1848C 20uF Polypropylene Film Capacitor 1000 V dc +/-5%, Through Hole | Roederstein / Vishay MKP1848C62010JP5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$10.9900 | Buy Now |