Part Details for MKP1848C62210JP5 by Vishay BCcomponents
Overview of MKP1848C62210JP5 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848C62210JP5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71483654
|
RS | Connector, Film, MKP , 22 uF , ?5% , 1000Vdc, pitch 37,5 , 4 pins | BC Components / Vishay MKP1848C62210JP5 RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2800 / $14.4400 | RFQ |