-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X3615
|
Newark | Mkp , 320 Uf , 5% , 800Vdc, Pitch 52,5 , 12 Pins/Loose |Vishay MKP1848C73280JY5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.1700 / $98.1300 | Buy Now |
DISTI #
MKP1848C73280JY5
|
Avnet Americas | Power Film Capacitor, 320 uF, 800 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: MKP1848C73280JY5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$46.9733 / $119.3469 | Buy Now |
DISTI #
75-MKP1848C73280JY5
|
Mouser Electronics | Film Capacitors 320uF 800volts 5% 12 pin 52.5mm RoHS: Compliant | 80 |
|
$88.5600 / $96.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$89.2200 | Buy Now |
DISTI #
MKP1848C73280JY5
|
Avnet Abacus | (Alt: MKP1848C73280JY5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848C73280JY5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848C73280JY5
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 320 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1.5 mΩ | |
Height | 65 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | IEC61071; IEC60068 | |
Ripple Current | 55000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 130 mm |