Part Details for MKP1848E54070JK2 by Vishay Intertechnologies
Overview of MKP1848E54070JK2 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848E54070JK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8516
|
Newark | Cap, Film, Pp, 4Uf, 700Vdc, Radial Rohs Compliant: Yes |Vishay MKP1848E54070JK2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6500 / $3.5400 | Buy Now |
DISTI #
4332560
|
element14 Asia-Pacific | CAP, FILM, PP, 4UF, 700VDC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6631 / $2.8235 | Buy Now |
DISTI #
4332560
|
Farnell | CAP, FILM, PP, 4UF, 700VDC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$1.7829 / $3.9299 | Buy Now |