Part Details for MKP1848H54070KK2 by Vishay Intertechnologies
Overview of MKP1848H54070KK2 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for MKP1848H54070KK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ1284
|
Newark | Mkp,4 F, 700 Vdc, Pitch 27,5 Mm 2Pins/Tray Rohs Compliant: Yes |Vishay MKP1848H54070KK2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $3.1900 | Buy Now |
DISTI #
MKP1848H54070KK2
|
Avnet Americas | Capacitor Film 4uF 10% 700V 2-Pin Through Hole - Trays (Alt: MKP1848H54070KK2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$3.2498 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.3000 | Buy Now |
DISTI #
MKP1848H54070KK2
|
Avnet Americas | Capacitor Film 4uF 10% 700V 2-Pin Through Hole - Trays (Alt: MKP1848H54070KK2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$3.2498 | Buy Now |
DISTI #
4074425
|
Farnell | CAP, FILM, PP, 4UF, 700V, RADIAL RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$5.1604 | Buy Now |
Part Details for MKP1848H54070KK2
MKP1848H54070KK2 CAD Models
MKP1848H54070KK2 Part Data Attributes:
|
MKP1848H54070KK2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848H54070KK2
Vishay Intertechnologies
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 4uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 10KHZ; STANDARD: IEC60068 | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 10 mΩ | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 7000 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |