Part Details for MKP1848H61290KP5 by Vishay Intertechnologies
Overview of MKP1848H61290KP5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for MKP1848H61290KP5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ1374
|
Newark | Mkp,12 F, 920 Vdc, Pitch 37,5 Mm 4Pins, P2=20,3Mm/Tray Rohs Compliant: Yes |Vishay MKP1848H61290KP5 RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0900 / $7.8100 | Buy Now |
DISTI #
MKP1848H61290KP5
|
Avnet Americas | MKP1848H 12µF ±10% 920V= - Trays (Alt: MKP1848H61290KP5) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks | 0 |
|
$5.9600 | Buy Now |
Part Details for MKP1848H61290KP5
MKP1848H61290KP5 CAD Models
MKP1848H61290KP5 Part Data Attributes
|
MKP1848H61290KP5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848H61290KP5
Vishay Intertechnologies
Film Capacitor, Polypropylene, 920V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 10KHZ; STANDARD: IEC60068 | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 5.7 mΩ | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 920 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 15400 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 30 mm |