MKP1848H63050KP5
Description: Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount,

Overview of MKP1848H63050KP5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for MKP1848H63050KP5 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 07AJ1468
Newark Mkp,30 F, 500 Vdc, Pitch 37,5 Mm 4Pins, P2=20,3Mm/Tray Rohs Compliant: Yes |Vishay MKP1848H63050KP5 RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $9.5800
  • 100 $8.9100
  • 250 $8.6000
  • 500 $7.9900
$7.9900 / $9.5800 Buy Now
DISTI # MKP1848H63050KP5
Avnet Americas MKP1848H 30?F ?10% 500V= - Trays (Alt: MKP1848H63050KP5) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Tray 0
RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks 0
  • 63 $7.8200
$7.8200 Buy Now

CAD Models for MKP1848H63050KP5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP1848H63050KP5 by Vishay Intertechnologies

MKP1848H63050KP5
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 10KHZ; STANDARD: IEC60068
Capacitance
30 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
3.7 mΩ
Height
45 mm
JESD-609 Code
e3
Length
42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
PCB Mount
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
AEC-Q200; IEC61071
Ripple Current
19100 mA
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Width
30 mm
Want to compare parts?
  1. MKP1848H63050KP5
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1848H63050KP5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1848H63050KP5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MKP1848H63050KP5 would you like to use for your alert(s)?
  • Please alert me when MKP1848H63050KP5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP1848H63050KP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1848H63050KP5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP1848H63050KP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1848H63050KP5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1848H63050KP5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: