Part Details for MKP1848S53010JP4C by Vishay Intertechnologies
Overview of MKP1848S53010JP4C by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848S53010JP4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1848S53010JP4C
|
Avnet Americas | MKP, 1000VDC, 3F, 37,5PITCH, P2= 10,2MMP2, 4PINS - Bulk (Alt: MKP1848S53010JP4C) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8914 / $4.8054 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$3.6000 | Buy Now |
Part Details for MKP1848S53010JP4C
MKP1848S53010JP4C CAD Models
MKP1848S53010JP4C Part Data Attributes
|
MKP1848S53010JP4C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848S53010JP4C
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: IEC60068 | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 24 mm |
Alternate Parts for MKP1848S53010JP4C
This table gives cross-reference parts and alternative options found for MKP1848S53010JP4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1848S53010JP4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1848S53010JP4C | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 3 uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, GREEN | Vishay Roederstein | MKP1848S53010JP4C vs MKP1848S53010JP4C |