Part Details for MKP1848S55010JP2B by Vishay Intertechnologies
Overview of MKP1848S55010JP2B by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for MKP1848S55010JP2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X3622
|
Newark | Mkp, 1000Vdc, 5 F, 37,5Pitch/Bulk, 6 Lead Length, 15 Height |Vishay MKP1848S55010JP2B Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $4.8200 | Buy Now |
DISTI #
MKP1848S55010JP2B
|
Avnet Americas | Power Film Capacitor, 5 uF, 1000 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1848S55010JP2B) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9332 / $4.9118 | Buy Now |
|
Future Electronics | MKP1848S Series 1000 V 100 uF ±5 % LS=37.5mm Through Hole Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$3.6900 / $3.9400 | Buy Now |
DISTI #
MKP1848S55010JP2B
|
Avnet Abacus | Power Film Capacitor, 5 uF, 1000 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: MKP1848S55010JP2B) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1848S55010JP2B
MKP1848S55010JP2B CAD Models
MKP1848S55010JP2B Part Data Attributes
|
MKP1848S55010JP2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848S55010JP2B
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: IEC60068 | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 27 mm |