Part Details for MKP1848S57070JP4B by Vishay Intertechnologies
Overview of MKP1848S57070JP4B by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for MKP1848S57070JP4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X3637
|
Newark | Mkp, 700Vdc, 7 F, 37,5Pitch, P2= 10,2Mmp2, 4Pins/Bulk, 6 Lead Length, 15 Height |Vishay MKP1848S57070JP4B Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $5.4400 | Buy Now |
DISTI #
MKP1848S57070JP4B
|
Avnet Americas | MKP, 700VDC, 7F, 37,5PITCH, P2= 10,2MMP2, 4PINS - Bulk (Alt: MKP1848S57070JP4B) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1843 / $5.5497 | Buy Now |
DISTI #
75-MKP1848S57070JP4B
|
Mouser Electronics | Film Capacitors 7UF 700V 5% RoHS: Compliant | 0 |
|
$4.4500 / $7.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$4.1500 | Buy Now |
DISTI #
69126573
|
Verical | Cap Film 7uF 700V PP 5%( 42 X 27 X 15mm) Wound 37.5mm 0.0115 Ohm 105°C RoHS: Compliant Min Qty: 70 Package Multiple: 70 Date Code: 2325 | Americas - 1610 |
|
$3.5356 / $3.8075 | Buy Now |
DISTI #
MKP1848S57070JP4B
|
TTI | Film Capacitors 7UF 700V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Bulk | Americas - 0 |
|
$4.0500 / $4.2900 | Buy Now |
Part Details for MKP1848S57070JP4B
MKP1848S57070JP4B CAD Models
MKP1848S57070JP4B Part Data Attributes
|
MKP1848S57070JP4B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848S57070JP4B
Vishay Intertechnologies
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 7uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60068 | |
Capacitance | 7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 27 mm |