Part Details for MKP1848S62050JY2B by Vishay Beyschlag
Overview of MKP1848S62050JY2B by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848S62050JY2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2870-MKP1848S62050JY2B-ND
|
DigiKey | CAP FILM 20UF 5% 500VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
156 In Stock |
|
$4.2985 / $7.5900 | Buy Now |