Part Details for MKP1848S71050JY6F by Vishay Intertechnologies
Overview of MKP1848S71050JY6F by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for MKP1848S71050JY6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X3700
|
Newark | Mkp, 500Vdc, 100 F, 52,5Pitch, P2= 20,3Mmp2, 6Pins/Bulk, 6 Lead Length, 24 Height |Vishay MKP1848S71050JY6F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3600 / $16.8600 | Buy Now |
DISTI #
MKP1848S71050JY6F
|
Avnet Americas | MKP 1848S 100µF ±5% 500V= - Bulk (Alt: MKP1848S71050JY6F) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6397 | Buy Now |
DISTI #
75-MKP1848S71050JY6F
|
Mouser Electronics | Film Capacitors MKP, 500Vdc, 100uF, 52,5pitch, P2= 20,3mmP2, 6pins RoHS: Compliant | 0 |
|
$17.3900 / $23.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$16.0100 | Buy Now |
DISTI #
73521171
|
Verical | Cap Film 100uF 500V PP 5%( 57.5 X 70 X 24mm) Wound 20.3mm 0.002 Ohm 105°C RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2345 | Americas - 80 |
|
$21.8425 | Buy Now |
DISTI #
MKP1848S71050JY6F
|
Avnet Abacus | Power Film Capacitor, 100 uF, 500 V, � 5%, Metallized PP, Radial Box - 6 Pin, Through Hole (Alt: MKP1848S71050JY6F) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1848S71050JY6F
MKP1848S71050JY6F CAD Models
MKP1848S71050JY6F Part Data Attributes
|
MKP1848S71050JY6F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848S71050JY6F
Vishay Intertechnologies
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60068 | |
Capacitance | 100 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 70 mm |