Part Details for MKP1848SE51012JK2A by Vishay Intertechnologies
Overview of MKP1848SE51012JK2A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848SE51012JK2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0911
|
Newark | Cap, Film, Pp, 1Uf, 1.2Kvdc, Radial Rohs Compliant: Yes |Vishay MKP1848SE51012JK2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 178 |
|
$2.2200 / $3.0900 | Buy Now |
DISTI #
MKP1848SE51012JK2A
|
Avnet Americas | MKP 1848Se 1?F ?5% 1200V= - Trays (Alt: MKP1848SE51012JK2A) RoHS: Not Compliant Min Qty: 99 Package Multiple: 99 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
75-MK1848SE51012JK2A
|
Mouser Electronics | Film Capacitors 1uF 1200volt 5% 2 pin AEC-Q200 27.5mm LS RoHS: Compliant | 98 |
|
$2.2100 / $3.0900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 99 Package Multiple: 99 Lead time: 10 Weeks | 0 |
|
$2.2800 | Buy Now |
DISTI #
MKP1848SE51012JK2A
|
TTI | Film Capacitors 1uF 1200volt 5% 2 pin AEC-Q200 27.5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 99 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.2400 | Buy Now |
Part Details for MKP1848SE51012JK2A
MKP1848SE51012JK2A CAD Models
MKP1848SE51012JK2A Part Data Attributes
|
MKP1848SE51012JK2A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848SE51012JK2A
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |