Part Details for MKP1848SE55090JP4B by Vishay Roederstein
Overview of MKP1848SE55090JP4B by Vishay Roederstein
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848SE55090JP4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2870-MKP1848SE55090JP4B-ND
|
DigiKey | 5F 5% TOLERANCE 900VDC PITCH: 37 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
120 In Stock |
|
$5.4333 / $6.9900 | Buy Now |