Part Details for MKP1848SE63050KP2F by Vishay Intertechnologies
Overview of MKP1848SE63050KP2F by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848SE63050KP2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1848SE63050KP2F
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 30 µF, ± 10%, DC Link, Through Hole - Trays (Alt: MKP1848SE63050KP2F) RoHS: Not Compliant Min Qty: 49 Package Multiple: 49 Container: Tray | 0 |
|
$4.3660 / $10.1480 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 49 Package Multiple: 49 | 0 |
|
$7.5700 | Buy Now |
Part Details for MKP1848SE63050KP2F
MKP1848SE63050KP2F CAD Models
MKP1848SE63050KP2F Part Data Attributes
|
MKP1848SE63050KP2F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848SE63050KP2F
Vishay Intertechnologies
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 39 mm |