Part Details for MKP1D011502C00KI00 by Wima
Overview of MKP1D011502C00KI00 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1D011502C00KI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MKP1D011502C00KI
|
Mouser Electronics | Film Capacitors 1500 pF 100 VDC 10% RoHS: Compliant | 8095 |
|
$0.1550 / $0.6900 | Buy Now |
Part Details for MKP1D011502C00KI00
MKP1D011502C00KI00 CAD Models
MKP1D011502C00KI00 Part Data Attributes:
|
MKP1D011502C00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1D011502C00KI00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |