Part Details for MKP1D032204D00KSSD by Wima
Overview of MKP1D032204D00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1D032204D00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1D032204D00KSSD-ND
|
DigiKey | MKP 10 0.22 F 100 VDC 7X14X18 PC Min Qty: 4800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2656 | Buy Now |
DISTI #
505-MKP1D032204DKSSD
|
Mouser Electronics | Film Capacitors MKP 10 0.22 uF 100 VDC 7x14x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2460 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 17 Weeks | 0 |
|
$0.5200 | Buy Now |
DISTI #
MKP1D032204D00KSSD
|
Avnet Abacus | MKP 10 0.22 F 10% 100 VDC 7x14x18 RM15 bulk - standard (Alt: MKP1D032204D00KSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1D032204D00KSSD
MKP1D032204D00KSSD CAD Models
MKP1D032204D00KSSD Part Data Attributes
|
MKP1D032204D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1D032204D00KSSD
Wima
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7128, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for MKP1D032204D00KSSD
This table gives cross-reference parts and alternative options found for MKP1D032204D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1D032204D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1D032204D00KJ00 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1D032204D00KSSD vs MKP1D032204D00KJ00 |
MKP1D032204D00KI00 | Film Capacitor, | Wima | MKP1D032204D00KSSD vs MKP1D032204D00KI00 |
MKP1D032204D00KH00 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1D032204D00KSSD vs MKP1D032204D00KH00 |
MKP1D032204D00KB00 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1D032204D00KSSD vs MKP1D032204D00KB00 |
MKP1D032204D00KF00 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1D032204D00KSSD vs MKP1D032204D00KF00 |