Part Details for MKP1F022203C00MSSD by Wima
Overview of MKP1F022203C00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1F022203C00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1389-ND
|
DigiKey | CAP FILM 0.022UF 20% 250VDC RAD Min Qty: 9000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1402 | Buy Now |
DISTI #
505-MKP1F022203C00MS
|
Mouser Electronics | Film Capacitors MKP 10 0.022 uF 250 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1340 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2950 | Buy Now |
DISTI #
MKP1F022203C00MSSD
|
Avnet Abacus | MKP 10 0.022 F 20% 250 VDC 4x9x13 RM10 bulk - standard (Alt: MKP1F022203C00MSSD) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1F022203C00MSSD
MKP1F022203C00MSSD CAD Models
MKP1F022203C00MSSD Part Data Attributes:
|
MKP1F022203C00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1F022203C00MSSD
Wima
Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP1F022203C00MSSD
This table gives cross-reference parts and alternative options found for MKP1F022203C00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1F022203C00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1F022203C00MB00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F022203C00MSSD vs MKP1F022203C00MB00 |
MKP1F022203C00MI00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F022203C00MSSD vs MKP1F022203C00MI00 |
MKP1F022203C00MF00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F022203C00MSSD vs MKP1F022203C00MF00 |
MKP1F022203C00MH00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F022203C00MSSD vs MKP1F022203C00MH00 |