Part Details for MKP1F031004B00JSSD by Wima
Overview of MKP1F031004B00JSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1F031004B00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP1F031004B00JSSD-ND
|
DigiKey | MKP 10 0.1 UF 250 VDC 5X11X18 PC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
2925 In Stock |
|
$0.2904 / $0.3580 | Buy Now |
DISTI #
1928-MKP1F031004B00JSSD-ND
|
DigiKey | MKP 10 0.1 F 250 VDC 5X11X18 PCM Min Qty: 4800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2117 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 | 0 |
|
$0.3700 | Buy Now |
DISTI #
63060694
|
Verical | Cap Film 0.1uF 250V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 334 Package Multiple: 1 Date Code: 2201 | Americas - 2925 |
|
$0.3404 / $0.3762 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
DISTI #
MKP1F031004B00JSSD
|
Avnet Abacus | MKP 10 0.1 F 5% 250 VDC 5x11x18 RM15 bulk - standard (Alt: MKP1F031004B00JSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1F031004B00JSSD
MKP1F031004B00JSSD CAD Models
MKP1F031004B00JSSD Part Data Attributes:
|
MKP1F031004B00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1F031004B00JSSD
Wima
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKP1F031004B00JSSD
This table gives cross-reference parts and alternative options found for MKP1F031004B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1F031004B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1F031004B00JI00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F031004B00JSSD vs MKP1F031004B00JI00 |
R75II3100JE00J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP1F031004B00JSSD vs R75II3100JE00J |
MKP1F031004B00JF00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F031004B00JSSD vs MKP1F031004B00JF00 |
MKP1F031004B00JD00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F031004B00JSSD vs MKP1F031004B00JD00 |
MKP1F031004B00JH00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F031004B00JSSD vs MKP1F031004B00JH00 |
R75II3100JB00J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP1F031004B00JSSD vs R75II3100JB00J |
MKP1F031004B00JB00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F031004B00JSSD vs MKP1F031004B00JB00 |
MKP1F031004B00JJ00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F031004B00JSSD vs MKP1F031004B00JJ00 |