There are no models available for this part yet.
Overview of MKP1F041005I00JSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1F041005I00JSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-1396-ND
|
DigiKey | CAP FILM 1UF 5% 250VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4552 In Stock |
|
$0.7367 / $1.9500 | Buy Now | |
DISTI #
505-MKP1F041005I00JS
|
Mouser Electronics | Film Capacitors 1uF 250 Volts 5% RoHS: Compliant | 1096 |
|
$0.7360 / $1.4200 | Buy Now | |
Future Electronics | MKP10 Series 250 V 1 uF ±5 % Radial Metallized Polypropylene Capacitor RoHS: Compliant pbFree: Yes Min Qty: 561 Package Multiple: 561 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.4400 / $1.6400 | Buy Now | ||
DISTI #
82429306
|
Verical | Cap Film 1uF 250V PP 5% (26.5 X 11 X 21mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 2401 | Americas - 1682 |
|
$1.4226 / $1.6638 | Buy Now | |
DISTI #
84353754
|
Verical | Cap Film 1uF 250V PP 5% (26.5 X 11 X 21mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2436 | Americas - 1143 |
|
$1.1198 | Buy Now | |
DISTI #
MKP1F041005I00JSSD
|
TTI | Film Capacitors 1uF 250 Volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 561 Package Multiple: 561 Container: Bulk | Americas - 0 |
|
$0.8000 | Buy Now | |
DISTI #
MKP1F041005I00JSSD
|
Avnet Abacus | MKP 10 1.0 F 5% 250 VDC 11x21x26.5 RM22.5 bulk - standard (Alt: MKP1F041005I00JSSD) RoHS: Compliant Min Qty: 1122 Package Multiple: 561 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S810500057330
|
Chip1Stop | Cap Film 1uF 250V PP 5% (26.5 X 11 X 21mm) Radial Plastic Rectangular Can 22.5mm 100C Bulk RoHS: Compliant | 1146 |
|
$0.7080 / $4.5500 | Buy Now |
CAD Models for MKP1F041005I00JSSD by Wima
Part Data Attributes for MKP1F041005I00JSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
21 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
180 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for MKP1F041005I00JSSD
This table gives cross-reference parts and alternative options found for MKP1F041005I00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1F041005I00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1F041005I00JJ00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F041005I00JSSD vs MKP1F041005I00JJ00 |
MKP1F041005I00JH00 | Film Capacitor, | Wima | MKP1F041005I00JSSD vs MKP1F041005I00JH00 |
MKP1F041005I00JB00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F041005I00JSSD vs MKP1F041005I00JB00 |
MKP1F041005I00JD00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F041005I00JSSD vs MKP1F041005I00JD00 |
Related Parts for MKP1F041005I00JSSD
-
ECA1EHG102Fixed Capacitors
-
RC55D-10RWIFixed Resistors
-
4P01-2H02-DAHeaders and Edge Type Connectors
-
B82464G4473M000Fixed Inductors
-
STM32F439IIT6Microcontrollers
-
AOZ1210AISwitching Regulator or Controllers
-
LF442CNOperational Amplifiers
-
ACS758LCB-100U-PFF-TOther Analog ICs
-
NXJ1S1212MCPower Supply Modules