Part Details for MKP1F051509FD4JSC9 by Wima
Overview of MKP1F051509FD4JSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1F051509FD4JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1F051509FD4JSC9-ND
|
DigiKey | MKP 10 15.0 F 250 VDC 35X50X57 P Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0741 | Buy Now |
DISTI #
505-P1F051509FD4JSC9
|
Mouser Electronics | Film Capacitors MKP 10 15.0 uF 250 VDC 35x50x57 PCM 52.5 | 0 |
|
$13.0500 / $15.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$34.4100 | Buy Now |