Part Details for MKP1G022203C00KSC9 by Wima
Overview of MKP1G022203C00KSC9 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1G022203C00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1G022203C00KSC9-ND
|
DigiKey | MKP 10 0.022 F 400 VDC 4X9X13 PC Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1787 | Buy Now |
DISTI #
505-MKP1G022203C00KS
|
Mouser Electronics | Film Capacitors 0.022uF 10% 400V 4x9x13 RoHS: Compliant | 5848 |
|
$0.1580 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.2920 | Buy Now |
DISTI #
MKP1G022203C00KSC4
|
TTI | Film Capacitors .022uF 400 Volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Bulk |
Americas - 116 In Stock |
|
$0.1330 / $0.1970 | Buy Now |
Part Details for MKP1G022203C00KSC9
MKP1G022203C00KSC9 CAD Models
MKP1G022203C00KSC9 Part Data Attributes
|
MKP1G022203C00KSC9
Wima
Buy Now
|
Compare Parts:
MKP1G022203C00KSC9
Wima
|
Samacsys Manufacturer | WIMA |