Part Details for MKP1G024703G00KI00 by Wima
Overview of MKP1G024703G00KI00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1G024703G00KI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1G024703G00KI00TR-ND
|
DigiKey | MKP 10 0.047 F 400 VDC 6X12X13 P Min Qty: 4400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2149 | Buy Now |
DISTI #
505-MKP1G024703GKI
|
Mouser Electronics | Film Capacitors MKP 10 0.047 uF 400 VDC 6x12x13 PCM 10 RoHS: Compliant | 0 |
|
$0.2000 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
DISTI #
MKP10-47N/400-R
|
TME | Capacitor: polypropylene, low ESR, 47nF, 6x12x13mm, THT, ±10%, 10mm Min Qty: 4400 | 0 |
|
$0.2040 | RFQ |
Part Details for MKP1G024703G00KI00
MKP1G024703G00KI00 CAD Models
MKP1G024703G00KI00 Part Data Attributes
|
MKP1G024703G00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1G024703G00KI00
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKP1G024703G00KI00
This table gives cross-reference parts and alternative options found for MKP1G024703G00KI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1G024703G00KI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32621A4473K000 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 5124, RADIAL LEADED | TDK Corporation | MKP1G024703G00KI00 vs B32621A4473K000 |
B32621A4473K189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP1G024703G00KI00 vs B32621A4473K189 |
B32621A4473K289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP1G024703G00KI00 vs B32621A4473K289 |
B32621A4473K289 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 5124, RADIAL LEADED | TDK Corporation | MKP1G024703G00KI00 vs B32621A4473K289 |
MKP1G024703G00KJ00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G024703G00KI00 vs MKP1G024703G00KJ00 |
MKP1G024703G00KF00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G024703G00KI00 vs MKP1G024703G00KF00 |
B32621A4473K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP1G024703G00KI00 vs B32621A4473K000 |
MKP1G024703G00KB00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G024703G00KI00 vs MKP1G024703G00KB00 |