-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1G031504F00JSSD-ND
|
DigiKey | MKP 10 0.15 F 400 VDC 8X15X18 PC Min Qty: 3600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2937 | Buy Now |
DISTI #
505-MKP1G031504FJSSD
|
Mouser Electronics | Film Capacitors 0.15uF 400 Volts 5% RoHS: Compliant | 983 |
|
$0.3570 / $0.8700 | Buy Now |
|
Future Electronics | MKP10 POLYPROPYLENE FILM 400V 0.15uF 5%TOL 18x15x8MM (LxHxW) LS=15MM RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.6750 / $0.7000 | Buy Now |
DISTI #
MKP1G031504F00JSSD
|
Avnet Abacus | MKP 10 0.15 F 5% 400 VDC 8x15x18 RM15 bulk - standard (Alt: MKP1G031504F00JSSD) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MKP1G031504F00JSSD
|
Maritex | Polyester capacitor, 150nF, 400V, 5%, p=15mm, 8x15x18mm, 55+100deg.C Min Qty: 1 Package Multiple: 1 | 3600 |
|
$0.2340 / $0.5670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1G031504F00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1G031504F00JSSD
Wima
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for MKP1G031504F00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1G031504F00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1G031504F00JF00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G031504F00JSSD vs MKP1G031504F00JF00 |
MKP1G031504F00JB00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G031504F00JSSD vs MKP1G031504F00JB00 |
MKP1G031504F00JH00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G031504F00JSSD vs MKP1G031504F00JH00 |
MKP1G031504F00JD00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G031504F00JSSD vs MKP1G031504F00JD00 |
MKP1G031504F00JI00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G031504F00JSSD vs MKP1G031504F00JI00 |
MKP1G031504F00JJ00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G031504F00JSSD vs MKP1G031504F00JJ00 |