Part Details for MKP1G032205D00KSSD by Wima
Overview of MKP1G032205D00KSSD by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1G032205D00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP1G032205D00KSSD-ND
|
DigiKey | MKP 10 0.22 UF 400 VDC 7X16.5X26 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
991 In Stock |
|
$0.6170 / $0.7280 | Buy Now |
DISTI #
1928-MKP1G032205D00KSSD-ND
|
DigiKey | MKP 10 0.22 F 400 VDC 7X16.5X26. Min Qty: 2280 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4198 | Buy Now |
DISTI #
505-M10.22/400/10P
|
Mouser Electronics | Film Capacitors 400V .22uF 10% PCM22.5 RoHS: Compliant | 1881 |
|
$0.3820 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 | 0 |
|
$1.1100 | Buy Now |
DISTI #
MKP1G032205D00KSSD
|
TTI | Film Capacitors 400V .22uF 10% PCM22.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 98 In Stock |
|
$0.4000 / $1.0800 | Buy Now |
DISTI #
MKP1G032205D00KSSD
|
Avnet Abacus | MKP 10 0.22 F 10% 400 VDC 7x16.5x26.5 RM22.5 bulk - standard (Alt: MKP1G032205D00KSSD) RoHS: Compliant Min Qty: 2280 Package Multiple: 760 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1890239
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4417 / $1.1612 | Buy Now |
DISTI #
1890239
|
Farnell | CAP, 0.22F, 400V, 10%, PP RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$1.5558 | Buy Now |
Part Details for MKP1G032205D00KSSD
MKP1G032205D00KSSD CAD Models
MKP1G032205D00KSSD Part Data Attributes
|
MKP1G032205D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1G032205D00KSSD
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for MKP1G032205D00KSSD
This table gives cross-reference parts and alternative options found for MKP1G032205D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1G032205D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1G032205D00KJ00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G032205D00KSSD vs MKP1G032205D00KJ00 |
MKP1G032205D00KH00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1G032205D00KSSD vs MKP1G032205D00KH00 |