Part Details for MKP1G043907G00KSC9 by Wima
Overview of MKP1G043907G00KSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1G043907G00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1G043907G00KSC9-ND
|
DigiKey | MKP 10 3.9 F 400 VDC 20X39.5X41. Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2064 | Buy Now |
DISTI #
505-MKP1G043907GKSC9
|
Mouser Electronics | Film Capacitors MKP 10 3.9 uF 400 VDC 20x39.5x41.5 PCM 37.5 | 0 |
|
$3.6900 / $4.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$7.1000 | Buy Now |